PA0122 | LogiLink

USB desktop charger, Euro plug to USB-C socket, 3x USB-A socket, 10.2 A, black

Order No.: 10M1889
EAN: 4052792038699
MPN:
PA0122
PA0122 LogiLink USB Chargers Image 1
PA0122 LogiLink USB Chargers Image 2
Image may differ
Unit Price (€ / pc.)
43.9348 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.9348 €
Technical specifications
Version USB Tisch- Ladegerät
Site (1) Eurostecker
Site (2) USB-C Buchse, 3x USB-A Buchse
Ports 4
Power supply 10,2 A
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes