PA0146W | LogiLink
USB socket charger, Euro plug to USB-A socket, 2 A, white
Order No.: 10M1893
EAN: 4052792043426
MPN:
PA0146W
Abgekündigt
Unit Price (€ / pc.)
8.5442 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
7.5208 €
50 pcs.
7.0091 €
150 pcs.
6.6997 €
500 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB Power Socket Adapter with Micro-USB Cable, PA0146W, LogiLink
The Universal Wall USB Charger will help you to charge your USB devices easily: Just plug it in, connect your device via the USB cable and it starts to charge immediately. From now on you do not need to use different cable for charging at a power plug, simply use the matching USB cable and the adapter.
Features
- Input: AC 100-240 V
- Output: Max. 5V/2A (10W)
- 2 connections: 1 fixed Micro-USB cable + 1 extra USB connector
- Cable length: 1 m
Technical specifications
Version | USB-Steckdosenladegerät | |
Site (1) | Eurostecker | |
Site (2) | USB-A Buchse | |
Ports | 2 | |
Power supply | 2 A | |
Colour | weiß |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |