960-001372 | Logitech
Webcam C505e, HD 720p, black1280x720, 30 FPS, USB, Business
Order No.: 12M4266
EAN: 0097855163806
MPN:
960-001372
C505e
Unit Price (€ / pc.)
40.1506 € *
Available: 17 pcs.
Available in 5 Days: 37 pcs.
Leadtime: On Request **
Total Price:
40.15 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1506 €
10 pcs.
38.1395 €
*incl. VAT plus shipping costs
**Subject to prior sale
C505e webcam, 960-001372, Logitech
C505e is a webcam with HD 720p video and a long-range mic that supports clear, natural conversation up to 3 meters away. Plus, an extra-long 2m USB-A cable provides uniquely versatile mounting options.
Technical specifications
Version | Webcam | |
Usage | Laptop, Bildschirme | |
Data transmission | USB-A | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85258900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |