981-000271 | Logitech

, 981-000271

Order No.: 12M4245
EAN: 5099206022423
MPN:
981-000271
H110
981-000271 Logitech Headsets Image 1
981-000271 Logitech Headsets Image 2
981-000271 Logitech Headsets Image 3
981-000271 Logitech Headsets Image 4
Image may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: On Request **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
4 pcs.
10.9242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stereo headset, 981-000271, Logitech

For computers that utilize separate 3.5 mm microphone-in and audio-out ports. Simple and effective for everyday use and compatible with most operating systems and platforms.

Features

  • Stereo sound
  • Rotating microphone
  • Adjustable headband
  • Dual plug connection
Technical specifications
Version Headset
Connection 3,5 mm Stereo
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85183000
Compliance
RoHS conform Yes
SVHC free Yes