981-000475 | Logitech

Headset H340

Order No.: 12M4246
EAN: 5099206038844
MPN:
981-000475
H340
Series: 981-00
981-000475 Logitech Headsets
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 27 pcs.
Available in 5 Days: 25 pcs.
Leadtime: On Request **
Total Price:
28.49 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4886 €
4 pcs.
27.0606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Headphones, 981-000475, Logitech

Enjoy your Internet chats, music, videos and more in crystal clear digital sound quality. The ultra-light, adjustable design also ensures a perfect fit and lots of comfort. Plug-and-play convenience: Just plug the headset into the USB port and enjoy the highest quality audio. Clear digital sound lets you enjoy your conversations, music and movies even more. The adjustable microphone suppresses background noise, so friends and family only hear your voice. With its ultra-lightweight design and perfect fit, this headset gives you maximum comfort. Works with popular telephony applications, including Skype, Google Hangouts, Yahoo! messenger and other telephony services

Technical Data

  • Height: 185 mm
  • Width: 200 mm
  • Depth: 65 mm
  • Cable length: 180 cm
Technical specifications
Version Headset
Connection USB
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85183000
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes