920-007905 | Logitech

Keyboard/Mouse Set MK235, DE, Wireless, anthrazitOptical, 1000 dpi

Order No.: 12M4298
EAN: 5099206063846
MPN:
920-007905
MK235
920-007905 Logitech Keyboards Image 1
920-007905 Logitech Keyboards Image 2
Image may differ
Unit Price (€ / pc.)
37.9491 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
37.95 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9491 €
8 pcs.
36.0570 €
*incl. VAT plus shipping costs
Subject to prior sale

Keyboard/Mouse Set, 920-007905, Logitech

The 920-007905 is a simple plug-and-play keyboard and mouse with a reliable wireless connection up to 10 metres away, sharing one tiny USB receiver (128-bit AES encryption between devices and receiver). There’s no hassle with pairing or software installation. Type comfortably on a familiar keyboard layout with full-size arrow keys, number pad and easy access to 15 shortcut keys. Enjoy long-lasting battery life - 36 months for the keyboard and 12 months for the mouse. With its durable construction, spillproof design, anti-fading treatment on each key and sturdy tilt legs.

Features

  • Durable. Simple. Wireless
  • Full-size keyboard layout
Technical specifications
Filter Property Value
Connection wireless
Colour anthracite
Character set DE
Logistics
Property Value
Country of origin CN
Customs tariff number 84716060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes