920-008669 | Logitech
Tastatur K280e, DE, USB, blackBusiness
Order No.: 12M4303
EAN: 5099206076679
MPN:
920-008669
K280e
Unit Price (€ / pc.)
39.8174 € *
Available: 1 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Total Price:
39.82 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8174 €
10 pcs.
37.8301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keyboard , 920-008669, Logitech
The corded keyboard delivers optimal typing with an ultra-durable build, resulting from years of research. With a comfortable palm rest, ultra-silent keys, a breakfree chassis and abrasion-resistant keys, it offers years of productivity designed for today’s workplace.
Features
- Heavy-duty reinforced chassis
- Full-size, comfortable palm rest
- Modern, elegant profile
- Durable, nearly-silent keys with smooth action typing
- Full-size keyboard layout with shortcut keys
- Tilt legs
- LED notification center
Technical specifications
Connection | USB | |
Colour | schwarz | |
Character set | DE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |