980-000413 | Logitech

Lautsprecher Z313

Order No.: 12M4249
EAN: 5099206022898
MPN:
980-000413
Z313
Series: 980-00
980-000413 Logitech Loudspeaker Image 1
980-000413 Logitech Loudspeaker Image 2
Image may differ
Unit Price (€ / pc.)
56.4774 € *
Available: 1 pcs.
Available in 5 Days: 34 pcs.
Leadtime: On Request **
Total Price:
56.48 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4774 €
2 pcs.
53.6571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Speaker, 980-000413, Logitech

Say goodbye to sound from the built-in PC audio device. Experience room-filling sound and deeper bass when you play, listen to music or watch movies on your PC. You can place this stylish system anywhere in the room-it enhances your style and works great with your other devices. With the wired control unit, you can easily turn the speakers on and off and adjust the volume. The compact, high-performance subwoofer fits anywhere, and produces more powerful bass when you want to hear the sound even more intensely. With an effective output of 25W, every room is filled with a full, balanced sound. Setup is simple: connect the speakers to the subwoofer and connect the subwoofer to your computer. That's it!

Features

  • Full, balanced sound
  • 50 Watt peak power
  • With control unit and headphone jack

Technical Data

  • Height: 146 mm
  • Width: 81 mm
  • Depth: 89 mm
  • Color: black
Technical specifications
Version Subwoofer-Soundsystem
Width 89.4 mm
Installation depth 81 mm
Colour schwarz
Height 146.2 mm
nominal load capacity without cooling surface 50 W
Logistics
Country of origin CN
Customs tariff number 85182200
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes