910-001949 | Logitech
Maus M705
Order No.: 12M4230
EAN: 5099206023901
MPN:
910-001949
M705 grau
Unit Price (€ / pc.)
41.9832 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Total Price:
41.98 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9832 €
10 pcs.
39.8888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mouse, 910-001949, Logitech
The Logitech® Wireless Mouse M705 runs for years on one set of batteries. The mouse uses far less power than comparable wireless mice from other manufacturers, and it takes up to three years to change batteries*, and the wireless receiver is so small it can stay plugged into your notebook without damage when you're on the go. This means the mouse is always ready for use - anytime, anywhere and for as long as you want.
Features
- Hyper-fast scrolling
- Additional buttons for more control
- Logitech® Unifying receiver
- Laser Scanning
Technical specifications
Version | Maus | |
Connection | Wireless | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |