910-004878 | Logitech
Mouse M220, Silent, Wireless, anthraciteOptical, 1000 dpi, 3 Buttons
Order No.: 12M4299
EAN: 5099206066199
MPN:
910-004878
M220t
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
10 pcs.
18.2070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silent wireless mouse, 910-004878, Logitech
The 910-004878 is designed to be equally comfortable for both left- and right-handed users. Also navigate easier with a controlled line-by-line scrolling experience. No more annoying missed clicks-the optical sensor allows you to track with smooth and accurate cursor control on almost any surface. The M220 is compatible with Windows, macOS, Chrome OSand Linux and works instantly when you plug the USB receiver into your computer or laptop. The receiver also provides a strong, reliable connection within up to 10 meters.
Technical specifications
Version | Maus | |
Connection | Wireless | |
Colour | anthrazit |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |