910-004909 | Logitech

Mouse M330, Silent, Wireless, blackOptical, 1000 dpi, 3 Buttons

Order No.: 12M4300
EAN: 5099206066670
MPN:
910-004909
M330
910-004909 Logitech Mouses, Mousepads, Presenter Image 1
910-004909 Logitech Mouses, Mousepads, Presenter Image 2
910-004909 Logitech Mouses, Mousepads, Presenter Image 3
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 7 pcs.
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
17.2312 €
*incl. VAT plus shipping costs
Subject to prior sale

Optical mouse, 910-004909, Logitech

The 910-004909 silent plus provides advanced comfort for the right hand, excellent accuracy, long battery life, and broad compatibility—all while reducing over 90% of clicking sounds. This product features a rubber scroll wheel with tactile feel that gives you a controlled line-by-line scrolling experience. Also is made to be durable and reliable, it works up to 18 months without changing batteries thanks to the on/off switch button and auto-sleep power-saving mode.

Technical specifications
Filter Property Value
Version mouse
Connection wireless
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 84716070
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes