910-005843 | Logitech
Presenter R500s, Wireless, Bluetooth, graphiteLaser, 3 Button, incl. Battery 1x AAA
Order No.: 12M4272
EAN: 5099206090828
MPN:
910-005843
R500s grafit
Unit Price (€ / pc.)
41.4834 € *
Available: 2 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
41.48 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4834 €
8 pcs.
39.4128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laser presentation remote, 910-005843, Logitech
Deliver impactful presentations with the R500s Laser Presentation Remote. Move freely and navigate slides from up to 20 meters away – and point out precise areas of focus with the red laser pointer. The R500s is optimized to work with Windows®, macOS and leading presentation software.
Technical specifications
Version | Presenter | |
Connection | Wireless | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |