910-005907 | Logitech
Mouse M190, Wireless, blueOptical, 1000 dpi, 3 Buttons
Order No.: 12M4307
EAN: 5099206091849
MPN:
910-005907
M190, Wireless, blau
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wireless mouse, 910-005907, Logitech
The 910-005907 is a full-size wireless mouse with a comfortable, contoured design that follows the natural curve of medium to large hands. You’ll work wirelessly and move freely - from up to 10 meters, 6 Wireless range and battery life may vary based on user, environmental and computing conditions, away - with virtually no delays or dropouts. You’ll get great quality with 18-month, 7 Wireless range and battery life may vary based on user, environmental and computing conditions. battery life, precision tracking, and line-by-line scrolling at an affordable price.
Technical specifications
Version | Maus | |
Connection | Wireless | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |