910-005908 | Logitech
Mouse M190, Wireless, redOptical, 1000 dpi, 3 Buttons
Order No.: 12M4308
EAN: 5099206091856
MPN:
910-005908
M190, Wireless, rot
Unit Price (€ / pc.)
11.9119 € *
Available: 2 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wireless mouse, 910-005908, Logitech
The 910-005908 is a full-size wireless mouse with a comfortable, contoured design that follows the natural curve of medium to large hands. You’ll work wirelessly and move freely - from up to 10 meters, 6 Wireless range and battery life may vary based on user, environmental and computing conditions, away - with virtually no delays or dropouts. You’ll get great quality with 18-month, 7 Wireless range and battery life may vary based on user, environmental and computing conditions. battery life, precision tracking, and line-by-line scrolling at an affordable price.
Technical specifications
Version | Maus | |
Connection | Wireless | |
Colour | rot |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |