910-006929 | Logitech
Mouse MX Anywhere 3S, Wireless, Bluetooth,graphite, Laser, 8000 dpi, 6 Buttons, Bolt, Accu
Order No.: 12M4312
EAN: 5099206111721
MPN:
910-006929
MX Anywhere 3S
Unit Price (€ / pc.)
109.7894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.79 € *
Price list
Quantity
Price per unit*
1 pcs.
109.7894 €
10 pcs.
104.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mouse, 910-006929, Logitech
The 910-006929 is a MX Anywhere 3S Mouse with the Magspeed scroll wheel. 90% more speed and 87% more precision with its 2 modes: ratchet & hyper fast scroll. It introduces quiet clicks - the same satisfying feel but with less click noise for less distraction and more focus. Also stays powered up to 70 days on a full charge and lasts up to 3 hours off a 1 minute charge.
Technical specifications
Version | Maus | |
Connection | Wireless | |
Colour | grafit |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |