WP1223A | Long
Lead-battery, 12 V, 2.1 Ah, 182 x 23 x 61 mm, snap contact, WP1223A
Order No.: 26A7006
EAN: 4099889875553
MPN:
WP1223A
Unit Price (€ / pc.)
23.7762 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
23.78 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7762 €
5 pcs.
22.3482 €
15 pcs.
21.4914 €
50 pcs.
20.5513 €
150 pcs.
19.6945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Technology | Blei | |
Rated voltage | 12 V | |
Nominal capacity | 2.1 Ah | |
Length | 182 mm | |
Width | 23 mm | |
Height | 61 mm | |
Weight | 714 g | |
Connection | Snap Kontakt | |
min. operating temperature | -15 °C | |
max. operating temperature | 40 °C | |
Usage | Gefahrmeldeanlagen, USV-Anlagen, Telekommunikation, Sicherheitsbeleuchtung |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |