WP7.2-12A-F2 | Long

Lead-battery, 12 V, 7.2 Ah, 151 x 65 x 102 mm, faston plug, WP7.2-12A-F2

Order No.: 26A7017
MPN:
WP7.2-12A-F2
WP7.2-12A-F2 Long Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
16.4339 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
16.4339 €

Battery, WP7.2-12A-F2, Long

Lead-acid rechargeable battery

Technical specifications
Filter Property Value
Technology lead
Rated voltage 12 V
Nominal capacity 7.2 Ah
Length 151 mm
Width 65 mm
Height 102 mm
Weight 2.35 kg
Connection faston plug
min. operating temperature -15 °C
max. operating temperature 40 °C
Usage general applications
Logistics
Property Value
Country of origin VN
Customs tariff number 85072080
Compliance
Property Value
RoHS conform not_relevant
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15