CK-1030 | Lorlin Electronics

Step rotary switches, 2 pole, 6 stage, 30°, On-On, interrupting, 150 mA, 250 V, CK-1030

Order No.: 16G351
EAN: 4099889221060
MPN:
CK-1030
CK-1030 Lorlin Electronics Rotary Switches and Selector Switches Image 1
CK-1030 Lorlin Electronics Rotary Switches and Selector Switches Image 2
CK-1030 Lorlin Electronics Rotary Switches and Selector Switches Image 3
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 99 pcs.
Leadtime: 8 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.4272 €
50 pcs.
2.9750 €
100 pcs.
2.8441 €
500 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multistep rotary switches, type Lorlin CK.

Closed version, with 1 contact bank; load capacity: 150 mA/250 V AC/DC, dielectric strength: 1500 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance: max. 20 mohm. Operating temperatures: –30 to +85 °C. Housing: polyamide 6.6, glass fiber-reinforced. Contacts: brass, silver-plated. Bushing thread: M10 x 0.75. Shaft: D 6.0 mm, L 50 mm.

With solder connection and break before make action.

Technical attributes (type, number of poles x positions (number of poles x contacts), with and without index pin): CK1030, 2 x 6 contacts, with index pin

Technical specifications
Connection Lötanschluss
Number of steps 6
Rated voltage 250 V
Pin number 2-polig
Product type Stufen-Drehschalter
Switching Mode unterbrechend
Shift position Ein-Ein
switching current 150 mA
Switching angle 30 °
Logistics
Country of origin GB
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes