CK-1032 | Lorlin Electronics
Step rotary switches, 4 pole, 3 stage, 30°, On-On-On, interrupting, 150 mA, 250 V, CK-1032
Multistep rotary switches, type Lorlin CK.
Closed version, with 1 contact bank; load capacity: 150 mA/250 V AC/DC, dielectric strength: 1500 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance: max. 20 mohm. Operating temperatures: –30 to +85 °C. Housing: polyamide 6.6, glass fiber-reinforced. Contacts: brass, silver-plated. Bushing thread: M10 x 0.75. Shaft: D 6.0 mm, L 50 mm.
With solder connection and break before make action.
Technical attributes (type, number of poles x positions (number of poles x contacts), with and without index pin): CK1032, 4 x 3 contacts, with index pin
Connection | Lötanschluss | |
Number of steps | 3 | |
Rated voltage | 250 V | |
Pin number | 4-polig | |
Product type | Stufen-Drehschalter | |
Switching Mode | unterbrechend | |
Shift position | Ein-Ein-Ein | |
switching current | 150 mA | |
Switching angle | 30 ° |
Country of origin | GB |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |