CK-1040 | Lorlin Electronics

Step rotary switches, 2 pole, 6 stage, 30°, short-circuiting, 150 mA, 250 V, CK-1040

Order No.: 16G361
EAN: 4099889221176
MPN:
CK-1040
CK-1040 Lorlin Electronics Rotary Switches and Selector Switches Image 1
CK-1040 Lorlin Electronics Rotary Switches and Selector Switches Image 2
CK-1040 Lorlin Electronics Rotary Switches and Selector Switches Image 3
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 82 pcs.
Leadtime: 10 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.3316 €
50 pcs.
4.1055 €
100 pcs.
3.8437 €
250 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multistep rotary switches, type Lorlin CK.

Closed version, with 1 contact bank; load capacity: 150 mA/250 V AC/DC, dielectric strength: 1500 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance: max. 20 mohm. Operating temperatures: –30 to +85 °C. Housing: polyamide 6.6, glass fiber-reinforced. Contacts: brass, silver-plated. Bushing thread: M10 x 0.75. Shaft: D 6.0 mm, L 50 mm.

With solder terminals and make before break action.

Technical attributes (type, number of poles x positions (number of poles x contacts), with and without index pin): CK1040, 2 x 6 contacts, with index pin

Technical specifications
Connection Lötanschluss
Number of steps 6
Rated voltage 250 V
Pin number 2-polig
Product type Stufen-Drehschalter
Switching Mode kurzschließend
switching current 150 mA
Switching angle 30 °
Logistics
Country of origin GB
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes