LL-304SD2C-1S | Luckylight

LED, THT, Ø 3 mm, red, 660 nm, 0.06 cd, 60°, LL-304SD2C-1S

Order No.: 67S4350
EAN: 4099879010933
MPN:
LL-304SD2C-1S
Series: LL
LL-304SD2C-1S Luckylight LEDs
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 7,175 pcs.
Leadtime: 10 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1059 €
300 pcs.
0.0762 €
1000 pcs.
0.0631 €
3000 pcs.
0.0536 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, LL-304SD2C-1S, Luckylight

The LL-304SD2C-1S is a 3 mm round flange type super red LED specially designed for applications requiring higher brightness. The product itself will remain within RoHS compliant.

Applications

  • Status indicators
  • Commercial use
  • Advertising Signs
  • Back lighting
Technical specifications
Radiation angle 60 °
Number of LEDs 1
Width 2.98 mm
On-State Voltage 2.4 V
Forward Current 25 mA
diameter 3 mm
Colour of the LED rot
Length 5.08 mm
Light intensity typ. 0.06 cd
Lens rot
max. operating temperature 80 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 660 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes