LL-304YD2E | Luckylight

LED, THT, Ø 3 mm, yellow, 589 nm, 0.01 to 0.012 cd, 40°, LL-304YD2E

Order No.: 67S4400
EAN: 4099879010957
MPN:
LL-304YD2E
Series: LL
LL-304YD2E Luckylight LEDs
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 27 pcs.
Next delivery: 10,000 pcs. on 2025-05-06
Leadtime: 8 Weeks **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1119 €
300 pcs.
0.0797 €
1000 pcs.
0.0666 €
3000 pcs.
0.0559 €
10000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, LL-304YD2E, Luckylight

Features

  • High intensity
  • Normal 3mm diameter package
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
Technical specifications
Radiation angle 40 °
Number of LEDs 1
Width 2.94 mm
On-State Voltage 2.8 V
Forward Current 20 mA
diameter 3 mm
Colour of the LED gelb
Length 5.4 mm
Light intensity min. 0.01 cd
Light intensity typ. 0.012 cd
Lens gelb
max. operating temperature 80 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 589 nm
Logistics
Country of origin QU
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes