LTL-4233 | Luckylight
LED, THT, Ø 5 mm, green, 568 nm, 0.015 cd, 40°, LTL-4233
Unit Price (€ / pc.)
0.8925 € *
Available: 3,006 pcs.
Leadtime: 1 Week **
Total Price:
89.25 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8925 €
300 pcs.
0.7973 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, LTL-4233, Luckylight
Features
- Standard T-1 diameter package
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Technical specifications
Radiation angle | 40 ° | |
Number of LEDs | 1 | |
Width | 4.9 mm | |
On-State Voltage | 2.6 V | |
Forward Current | 20 mA | |
diameter | 5 mm | |
Colour of the LED | grün | |
Length | 8.6 mm | |
Light intensity typ. | 0.015 cd | |
Lens | gelb | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |