Y 823 CM | Lufkin

Roll tape measure, 3.0 m, Y 823 CM

Order No.: 07L227
EAN: 4099891468194
MPN:
Y 823 CM
T0061182304
Lufkin
Y 823 CM Lufkin Tape Measures, Rules, Calipers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Tape measure, 3.0 m, 462210
Tape measure, 3.0 m, 462210
Order No.: 07L2256
Manufacturer:
per pc. 18.921 € *
*incl. VAT plus shipping costs

Tape measures, type Lufkin Y 823 CM.

With a 13 mm measuring tape (yellow) and tape lock mechanism. Very light, stable plastic case.

Länge: 3.0 m

Technical specifications
Ausführung Rollbandmaß
Gewicht 92 g
Material Kunststoff
Messbereich 3 m
Logistics
Ursprungsland NL
Zolltarifnummer 90178010
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement

Order No.:

 07L2256

Manufacturer SKU:

 462210 3

 

Available: 5 pcs. Leadtime: 1 Week **
18.92 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.921 €