30567 | Lumberg Automation
Valve adapter, valve adapter, 3 pole, 30567
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Valve adapter, VAD 1F-4-3-M12-5, Lumberg Automation
Valve adapter form A, with LED function, M12 male, DIN 43650, plug 3-pin, angled 90°.
Technical specifications
Version | Ventil-Adapter | |
Wiring | Varistor | |
LED display | Yes | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |