46568 | Lumberg Automation
Valve adapter, valve adapter, 3 pole, 32 V, 46568
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Valve adapter, VAD 3C-4-1-M12-5, Lumberg Automation
Valve adapter form A, with LED operation and function indicator, with M12 male receptacle connector.
Technical specifications
Version | Ventil-Adapter | |
Wiring | Varistor | |
LED display | Yes | |
Rated voltage | 32 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |