11124 | Lumberg Automation
Adapter, 2 x M8 (3 pole, socket) to M12 (3 pole, plug), T-shape, 11124
Unit Price (€ / pc.)
14.7322 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Splitter/T-connector, ASBS 2 M8, Lumberg Automation
Splitter/T-connector, with two M8 miniature female connectors, 3 poles, with self-locking threaded joint.
Technical specifications
Connector | 2 x M8 (3-polig, Buchse) | |
Connector (exit) | M12 (3-polig, Stecker) | |
Design | T-Form |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |