2298 | Lumberg Automation
Adapter, 2 x M23 (12 pole, socket) to M23 (6 pole, plug), T-shape, 2298
Unit Price (€ / pc.)
110.2535 € *
Standard delivery time from the manufacturer is: 14 Weeks
Splitter/T-connector, 0906 UTP 202, Lumberg Automation
Splitter/T-connector, with one M23 male, one and two M23 female connectors, 12-poles. Suitable for Profibus modules with M23 bus connection for separate feeding of power supply (system/sensor system) and Profibus signals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M23 (12 pole, socket) | |
| Connector (exit) | M23 (6 pole, plug) | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |