43940 | Lumberg Automation
Adapter, 2 x M23 (6 pole, socket) to M23 (6 pole, plug), T-shape, 43940
Unit Price (€ / pc.)
129.8647 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Splitter/T-connector, 0906 UTP 203, Lumberg Automation
Splitter/T-connector for power supply with M23 male/female connector, 6 poles. Suitable for the e2c 67 system to drag the power supply.
Technical specifications
Connector | 2 x M23 (6-polig, Buchse) | |
Connector (exit) | M23 (6-polig, Stecker) | |
Design | T-Form |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |