9123 | Lumberg Automation
Adapter, M12 (8 pole, socket) to RJ45 socket, angled, 9123
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
RJ45/M12 adapter, 0981 ENC 102, Lumberg Automation
RJ45/M12 adapter, female receptacle connector, 8 pin, M12, standard coding, chassis side thread PG 9, RJ45 female connector, 90 degree.
Technical specifications
Connector | M12 (8-polig, Buchse) | |
Connector (exit) | RJ45-Buchse | |
Design | abgewinkelt |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |