1013 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, yellow, 4 A, 1013

Order No.: 50F2787
EAN: 4099891123093
MPN:
1013
RKT 5-644/10 M
Series: RKT
1013 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.5853 € *
Available: 0 pcs.
Leadtime: 50 Weeks **
Total Price:
545.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
54.5853 €

Actuator/sensor single-ended cordset, RKT 5-644/10 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 5-poles, female straight connector with self-locking thread and yellow 22 gauge PUR molded cable.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour gelb
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes