1016 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 15 m, PUR, black, 1016

Order No.: 50F0751
EAN: 4099891111953
MPN:
1016
0985 478 604/15 M
Series: 0985478
1016 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
123.7362 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
618.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
123.7362 €

Double-ended cordset, 0985 478 604/15 M, Lumberg Automation

Cordset, double-ended, M12-RJ45, Industrial Ethernet Data cable for GigaBit Applications, molded with M12 male connector (X coded, 8 poles) and RJ45 connector, PUR jacket, halogenfree, black, 1M, 2M, and 5M cable lengths.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour schwarz
Cable length 15 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP20/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei