10243 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 1 m, PUR, orange, 4 A, 10243

Order No.: 50F6542
EAN: 4099891151065
MPN:
10243
RSTS 4-RSTS 4-288/1 M
Series: RSTS
10243 Lumberg Automation Sensor-Actuator Cables Image 1
10243 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.1808 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
725.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
24.1808 €

Double-ended cordset, RSTS 4-RSTS 4-288/1 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 4-pin M12 Standard connector to male straight A-coded orange 4-pin M12 Standard connector, shielded, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour orange
Cable length 1 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead