1034 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, TPE, blue, 1.5 A, 1034
Order No.: 50F1411
EAN: 4099891115180
MPN:
1034
J224TPESTPU02.0M
Unit Price (€ / pc.)
38.6393 € *
Standard delivery time from the manufacturer is: 7 Weeks
Industrial Ethernet , J224TPESTPU02.0M, Lumberg Automation
Industrial Ethernet CAT 5E, TPE unshielded, 2-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant, blue jacket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | blue | |
| Material | TPE | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |