103702 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 7.5 m, PUR, black, 4 A, 103702

Order No.: 50F2150
EAN: 4099891118075
MPN:
103702
RKMV 3-224/7,5 M
Series: RKMV
103702 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
146.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.6965 €

Actuator/sensor single-ended cordset, RKMV 3-224/7,5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 7.5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei