103801 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 12 pole, 10 m, PUR, black, 8 A, 103801

Order No.: 50F7006
EAN: 4099891154899
MPN:
103801
RSUF 12-RKU 12-256/10 M
Series: RSUF
103801 Lumberg Automation Sensor-Actuator Cables Image 1
103801 Lumberg Automation Sensor-Actuator Cables Image 2
103801 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
142.681 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
713.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
142.681 €

Double-ended cordset, RSUF 12-RKU 12-256/10 M, Lumberg Automation

M23 Power double-ended cordset: Male straight to female straight, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Pin number 12-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 8 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei