104946 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, angled to open end, 5 pole, 1 m, black, 104946
Unit Price (€ / pc.)
61.6182 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power supply cable, 0905 204 310/1 M, Lumberg Automation
Profibus power supply cable, single-ended 7/8 male 90 connector, 5 poles.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 1 m | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |