104958 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 0.3 m, PUR, black, 104958

Order No.: 50F6303
EAN: 4099891149147
MPN:
104958
RST 5-RST 5-228/0,3 M
Series: RST
104958 Lumberg Automation Sensor-Actuator Cables Image 1
104958 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
224.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.4315 €

Actuator/sensor double-ended cordset, RST 5-RST 5-228/0,3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to male straight A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 0.3 m
Material PUR
max. Spannung 60 V
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei