105423 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 5 m, PUR, black, 1.5 A, 105423

Order No.: 50F4655
EAN: 4099891135287
MPN:
105423
RST 12-346/5 M
Series: RST
105423 Lumberg Automation Sensor-Actuator Cables Image 1
105423 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
38.2585 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
382.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
38.2585 €

Actuator/sensor single-ended cordset, RST 12-346/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR black cable, 12-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 12-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei