106414 | Lumberg Automation

Sensor Actuator Cable Assembly, 19-pole, 35 m, black

Order No.: 50F7031
EAN: 4099891155094
MPN:
106414
RSUF 19-RKUE 19-242/35 M
Series: RSUF
106414 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
309.8165 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
309.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.8165 €
Technical specifications
Colour schwarz
Cable length 35 m
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei