10647 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, angled, 4 pole, 3 m, PUR, black, 4 A, 10647

Order No.: 50F7085
EAN: 4099891155551
MPN:
10647
RSWT 3-RKWT/LED A 4-3-224/3 M
Series: RSWT
10647 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.5374 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
255.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.5374 €

Double-ended cordset, RSWT 3-RKWT/LED A 4-3-224/3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei