106564 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 4 pole, 2 m, PUR, black, 4 A, 106564

Order No.: 50F4449
EAN: 4099891133818
MPN:
106564
RSMV 4-RKWT 4-225/2 M
Series: RSMV
106564 Lumberg Automation Sensor-Actuator Cables Image 1
106564 Lumberg Automation Sensor-Actuator Cables Image 2
106564 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.253 €

Actuator/sensor double-ended cordset, RSMV 4-RKWT 4-225/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M8 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei