107039 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PUR, orange, 4 A, 107039

Order No.: 50F3620
EAN: 4099891129736
MPN:
107039
RKWTN 4-251/10 M
Series: RKWTN
Lumberg Automation
107039 Lumberg Automation Sensor-Actuator Cables Image 1
107039 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.7036 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
26.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.7036 €

Actuator/sensor single-ended cordset, RKWTN 4-251/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour orange
Cable length 10 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 4 pole
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes