107132 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 20 m, PUR, black, 1.5 A, 107132

Order No.: 50F2524
EAN: 4099891121051
MPN:
107132
RKT 12-346/20 M
Series: RKT
107132 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.5904 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
357.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
71.5904 €

Actuator/sensor single-ended cordset, RKT 12-346/20 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR black cable, 12-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 20 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei