107231 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PVC, orange, 4 A, 107231

Order No.: 50F3184
EAN: 4099891126223
MPN:
107231
RKTSN 4-182/10 M
Series: RKTSN
107231 Lumberg Automation Sensor-Actuator Cables Image 1
107231 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
233.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.3716 €

Actuator/sensor single-ended cordset, RKTSN 4-182/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei