10775 | Lumberg Automation
Sensor actuator cable, M23-cable plug, angled to M23-cable socket, straight, 8 pole, 10 m, PUR, black, 2 A, 10775
Unit Price (€ / pc.)
58.2148 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Actuator/sensor double-ended cordset, RSWTS 8-RKTS 8-299/10 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male angled A-coded orange 8-pin M12 Standard connector to female straight A-coded orange 8-pin M12 Standard connector, shielded, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².
Technical specifications
Connection (1) | M23-Kabelstecker, abgewinkelt | |
Connection (2) | M23-Kabeldose, gerade | |
Pin number | 8-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |