107969 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 2 m, PVC, orange, 4 A, 107969

Order No.: 50F4220
EAN: 4099891132323
MPN:
107969
RSMV 3-RKMV 4-06/2 M
Series: RSMV
107969 Lumberg Automation Sensor-Actuator Cables Image 1
107969 Lumberg Automation Sensor-Actuator Cables Image 2
107969 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
19.3375 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
193.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.3375 €

Actuator/sensor double-ended cordset, RSMV 3-RKMV 4-06/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female straight A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 3-polig
Cable length 2 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei