108289 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 10 m, PUR, black, 4 A, 108289

Order No.: 50F1171
EAN: 4099891114602
MPN:
108289
ASB 2-RST 5-228/0,2-RKT 5-228/10 M
Series: ASB
108289 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
57.7745 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
577.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
57.7745 €

Actuator/sensor cordset, ASB 2-RST 5-228/0,2-RKT 5-228/10 M, Lumberg Automation

Actuator/sensor cordset, double-ended, M12 Duo male connector with one M12 male connector and one M12 female connector, self-locking threaded joint.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour schwarz
Cable length 10 m
LED display No
Material PUR
max. Voltage 63 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei