108689 | Lumberg Automation
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 20 m, TPU, black, 108689
Unit Price (€ / pc.)
220.6974 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Single-ended cordset, RKUS 19-352/20 M, Lumberg Automation
M23 Power single-ended cordset: Female, straight, 19-pin, shielded, black body, 120 V AC/DC, 16x8 A + 3x10 A; TPU black cable, 16x0.5 mm² + 3x1.0 mm².
Technical specifications
Connection (1) | M23-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 20 m | |
LED display | No | |
Material | TPU | |
max. Voltage | 125 V | |
Pin number | 19-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |