108806 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 7.5 m, PUR, black, 4 A, 108806

Order No.: 50F2584
EAN: 4099891121570
MPN:
108806
RKT 4-251/7,5 M
Series: RKT
108806 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
204.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.4323 €

Actuator/sensor single-ended cordset, RKT 4-251/7,5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 7.5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei